Fujitsu FTR-F1LDCA012R technical specifications.
| Coil Current | 5A |
| Coil Resistance | 270R |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-F1LDCA012R to view detailed technical specifications.
No datasheet is available for this part.