Fujitsu FTR-F2AK006T technical specifications.
| Coil Resistance | 68R |
| Contact Material | Silver |
| Power Consumption | 53mW |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FTR-F2AK006T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.