Fujitsu FTR-F2AK012T technical specifications.
| Coil Resistance | 27R |
| Contact Material | Silver |
| Power Consumption | 530mW |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FTR-F2AK012T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.