Fujitsu FTR-F2AK048T technical specifications.
| Coil Current | 10.91mA |
| Coil Resistance | 44R |
| Coil Voltage (DC) | 48V |
| Contact Material | Silver, Tin |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Power Consumption | 53mW |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 12g |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FTR-F2AK048T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.