Fujitsu FTR-F2AL006T technical specifications.
| Coil Current | 41.38mA |
| Coil Resistance | 145R |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Tin |
| Depth | 11mm |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 15ms |
| Radiation Hardening | No |
| Resistance | 145R |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Fujitsu FTR-F2AL006T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.