Fujitsu FTR-F2AL009T technical specifications.
| Coil Resistance | 325R |
| Contact Material | Silver |
| Power Consumption | 25mW |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FTR-F2AL009T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.