Fujitsu FTR-F3AA005E technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Voltage (AC) | 5V |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 7mm |
| Length | 20.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Power Consumption | 200mW |
| Resistance | 125R |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FTR-F3AA005E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
