
Fujitsu FTR-F3AA006E-HA technical specifications.
| Coil Resistance | 180R |
| Contact Material | Silver |
| Power Consumption | 200mW |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FTR-F3AA006E-HA to view detailed technical specifications.
No datasheet is available for this part.