Fujitsu FTR-F3AA009E-HA technical specifications.
| Coil Resistance | 405R |
| Contact Material | Silver |
| Power Consumption | 200mW |
| Resistance | 405R |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FTR-F3AA009E-HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
