
Fujitsu FTR-F3AA012E-HA technical specifications.
| Application(s) | POWER |
| Coil Current | 16.67mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Depth | 7mm |
| Height | 15mm |
| Length | 20.3mm |
| Life (Hours) | 100Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | PCB, Through Hole |
| Operate Time | 10ms |
| Power Consumption | 200mW |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPST |
| Weight | 4g |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FTR-F3AA012E-HA to view detailed technical specifications.
No datasheet is available for this part.
