
The FTR-F3AA024E relay from Fujitsu is a through-hole mounted electromechanical relay with a silver contact material. It has a coil voltage of 24V DC and a coil current of 8.33mA. The relay is rated for a contact current of 5A and a voltage rating of 277V AC, with a DC rated voltage of 30V. It has an operating temperature range of -40°C to 70°C and a operate time of 10ms.
Fujitsu FTR-F3AA024E technical specifications.
| Coil Current | 8.33mA |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 7mm |
| Length | 20.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Fujitsu FTR-F3AA024E to view detailed technical specifications.
No datasheet is available for this part.
