
Fujitsu FTR-F4GAK005T-KW technical specifications.
| Coil Resistance | 31R |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| RoHS Compliant | No |
| Switching Voltage | 400V |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FTR-F4GAK005T-KW to view detailed technical specifications.
No datasheet is available for this part.
