Fujitsu FTR-H1AD024V technical specifications.
| Coil Resistance | 115R |
| Contact Material | Silver |
| Power Consumption | 700mW |
| Resistance | 1440R |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-H1AD024V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.