
SPDT Power Relay featuring a 12VDC coil with 44.44mA current, 530mW power consumption, and 270 Ohm resistance. Contact ratings include 14A maximum current and silver, tin, gold contact material. Operates within a -40°C to 75°C temperature range, with AC voltage rating of 400V and DC voltage rating of 300V. Through-hole mounting with PC pin termination, dimensions are 28x12.8x16.5mm.
Fujitsu FTR-H1CA012V technical specifications.
| Application(s) | POWER |
| Coil Current | 44.44mA |
| Coil Power | 530mW |
| Coil Resistance | 270R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 14A |
| Contact Material | Silver, Tin, Gold |
| Depth | 12.8mm |
| Height | 16.5mm |
| Length | 28mm |
| Life (Hours) | 100Hour |
| Max Current Rating | 14A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | PCB, Through Hole |
| Operate Time | 10ms |
| Power Consumption | 530mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 300V |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-H1CA012V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
