Fujitsu FTR-H1CD009V technical specifications.
| Coil Resistance | 22R |
| Contact Material | Silver |
| Power Consumption | 400mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-H1CD009V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.