Fujitsu FTR-H2AK048T technical specifications.
| Coil Resistance | 34R |
| Contact Material | Silver |
| Power Consumption | 530mW |
| RoHS Compliant | Yes |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-H2AK048T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.