Fujitsu FTR-J2AK048W technical specifications.
| Coil Resistance | 4.4kR |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-J2AK048W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.