Fujitsu FTR-J2AK060W technical specifications.
| Type | Voltage Relay |
| Contact Arrangement | SPST-NO|SPST-NO |
| Max Current Rating | 12A |
| Termination Style | Solder Pin |
| Number of Terminals | 8 |
| DC Coil Voltage | 60V |
| Maximum Pick-Up Voltage | 42VDC |
| Coil Current | 8.83mA |
| Coil Resistance | 6.79KOhm |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Fujitsu FTR-J2AK060W to view detailed technical specifications.
No datasheet is available for this part.