This Fujitsu FTR-K1AK006TKS relay has a SPST-NO contact arrangement and a 1 Form A contact form. It operates at a DC coil voltage of 6V and a coil current of 66.66mA. The relay has a maximum switching power of 4kVA and a maximum switching voltage of 440VAC. It is mounted through a hole and has a DIP package type. The operating temperature range is from -40°C to 85°C.
Fujitsu FTR-K1AK006TKS technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 6V |
| Coil Current | 66.66mA |
| Coil Resistance | 90Ohm |
| Maximum Pick-Up Voltage | 4.2VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu FTR-K1AK006TKS to view detailed technical specifications.
No datasheet is available for this part.