
12VDC Power Relay with SPST-NO contact configuration, rated for 16A and 440VAC/300VDC. Features a 360 Ohm coil resistance, 33.33mA coil current, and 400mW coil power. This non-latching relay offers a 15ms operate time and Silver, Tin contact material. Designed for PCB mounting with Through-Hole Technology (THT) termination, it operates within a -40°C to 105°C temperature range and is RoHS compliant.
Fujitsu FTR-K1AK012T technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 33.33mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Tin |
| Contact Type | 1 maker |
| Current Rating | 16A |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Life (Hours) | 100Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | PCB |
| Number of Contacts | 1 |
| Operate Time | 15ms |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 250V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-K1AK012T to view detailed technical specifications.
No datasheet is available for this part.
