
SPST-NO power relay with a 24VDC coil voltage, 16A contact current rating, and 440VAC/250VDC voltage rating. Features silver-tin contacts, THT mounting on PCB, and a 15ms operate time. Operates within a -40°C to 85°C temperature range, with a coil power of 400mW and coil resistance of 1.44kΩ. Dimensions are 29x12.7x15.7mm.
Fujitsu FTR-K1AK024T technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 16.67mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Tin |
| Contact Type | 1 maker |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Life (Hours) | 100Hour |
| Max Current Rating | 17A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 250V |
| Mount | PCB |
| Operate Time | 15ms |
| Power Consumption | 53mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 250V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-K1AK024T to view detailed technical specifications.
No datasheet is available for this part.
