
SPDT general purpose electromechanical relay for power applications. Features a 24VDC coil with 400mW power consumption and 16.67mA coil current. Contact ratings include 16A maximum current and 300VDC/440VAC maximum voltage, with tin/silver contact material. Through-hole mounting with solder termination. Operating temperature range from -40°C to 85°C.
Fujitsu FTR-K1CK024W technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 16.67mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Contact Type | 1 change-over |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Life (Hours) | 30Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | PCB, Through Hole |
| Operate Time | 15ms |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-K1CK024W to view detailed technical specifications.
No datasheet is available for this part.
