Fujitsu FTR-K1CK024W-MA-RG technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | FTR-K1 |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu FTR-K1CK024W-MA-RG to view detailed technical specifications.
No datasheet is available for this part.