Fujitsu FTR-K1CK048W technical specifications.
| Coil Resistance | 536R |
| Contact Material | Tin, Silver |
| Power Consumption | 4mW |
| Resistance | 5360R |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-K1CK048W to view detailed technical specifications.
No datasheet is available for this part.