Fujitsu FTR-K2AK012T technical specifications.
| Coil Current | 44.44mA |
| Coil Resistance | 270R |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Tin |
| Depth | 11mm |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 15ms |
| Power Consumption | 480mW |
| Resistance | 270R |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FTR-K2AK012T to view detailed technical specifications.
No datasheet is available for this part.
