Fujitsu FTR-K2GAK024T technical specifications.
| Coil Resistance | 580R |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Resistance | 580R |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-K2GAK024T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.