Fujitsu FTR-K3AB005W technical specifications.
| Coil Resistance | 32R |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Power Consumption | 780mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-K3AB005W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.