Fujitsu FTR-K3AB006W technical specifications.
| Coil Resistance | 46R |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Power Consumption | 780mW |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FTR-K3AB006W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.