Fujitsu FTR-K3AB012W-WG technical specifications.
| Coil Resistance | 120R |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Resistance | 185R |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-K3AB012W-WG to view detailed technical specifications.
No datasheet is available for this part.