Fujitsu FTR-K3AB018W-HC technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu FTR-K3AB018W-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.