Fujitsu FTR-K3AB024W-PV technical specifications.
| Coil Power | 1.2W |
| Coil Resistance | 480R |
| Contact Current Rating | 32A |
| Contact Material | Silver |
| Height | 23.6mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 1 |
| RoHS Compliant | No |
| Switching Current | 32A |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FTR-K3AB024W-PV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.