
Fujitsu FTR-K3LAB012W-WG technical specifications.
| Coil Resistance | 160R |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FTR-K3LAB012W-WG to view detailed technical specifications.
No datasheet is available for this part.
