Fujitsu FTR-LYAA006V technical specifications.
| Coil Resistance | 212R |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FTR-LYAA006V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
