Fujitsu FTR-LYAA012Y technical specifications.
| Coil Current | 14.17mA |
| Coil Resistance | 847R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Power Consumption | 170mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-LYAA012Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.