
Fujitsu FTR-LYCA005Y technical specifications.
| Package/Case | SIP |
| Coil Current | 34.01mA |
| Coil Resistance | 147R |
| Coil Voltage (AC) | 5V |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 6A |
| Contact Material | Silver, Tin |
| Depth | 5mm |
| Length | 28mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Power Consumption | 170mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-LYCA005Y to view detailed technical specifications.
No datasheet is available for this part.
