Fujitsu FTR-LYCA012E technical specifications.
| Package/Case | SIP |
| Coil Current | 14.17mA |
| Coil Resistance | 847R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Depth | 5mm |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 8ms |
| Resistance | 847R |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FTR-LYCA012E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.