Fujitsu FTR-LYCA012V technical specifications.
| Package/Case | SIP |
| Coil Current | 14.17mA |
| Coil Resistance | 847R |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Silver, Gold, Tin |
| Contact Type | 1 change-over |
| Depth | 5mm |
| Height | 15mm |
| Length | 28mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Operate Time | 8ms |
| Power Consumption | 170mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-LYCA012V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.