
SPDT power relay featuring a 12VDC coil with 14.17mA coil current and 847Ω coil resistance, consuming 170mW. Offers a 6A contact current rating with Silver, Tin contacts and a 250V AC maximum voltage rating. Designed for PCB through-hole mounting with solder termination, this relay operates within a -40°C to 85°C temperature range and has an 8ms operate time. Dimensions are 28x5x15mm.
Fujitsu FTR-LYCA012Y technical specifications.
| Application(s) | POWER |
| Package/Case | SIP |
| Coil Current | 14.17mA |
| Coil Power | 170mW |
| Coil Resistance | 847R |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Silver, Tin |
| Depth | 5mm |
| Height | 15mm |
| Length | 28mm |
| Life (Hours) | 50Hour |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | PCB, Through Hole |
| Operate Time | 8ms |
| Power Consumption | 170mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-LYCA012Y to view detailed technical specifications.
No datasheet is available for this part.
