Fujitsu FTR-LYPA024V technical specifications.
| Coil Resistance | 3.388kR |
| Contact Material | Silver |
| Power Consumption | 170mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-LYPA024V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
