Fujitsu FTR-LYPA048Y technical specifications.
| Coil Resistance | 10.6kR |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FTR-LYPA048Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.