Fujitsu FTR-LYRA012Y technical specifications.
| Coil Resistance | 847R |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Power Consumption | 170mW |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FTR-LYRA012Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.