The FTR-MYAA012D-OM relay features a non-latching construction and a maximum switching current of 5A. It has a 12VDC coil voltage and a minimum dropout voltage of 0.6VDC. The relay is designed for through hole mounting and has a maximum operating temperature of 90°C. It is suitable for applications requiring a high switching power of 150W or 1.25kVA.
Fujitsu FTR-MYAA012D-OM technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 9.16mA |
| Coil Resistance | 1.31KOhm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 150W|1.25kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu FTR-MYAA012D-OM to view detailed technical specifications.
No datasheet is available for this part.