Fujitsu FTR-MYAA018D technical specifications.
| Coil Resistance | 2.95kR |
| Coil Voltage (AC) | 18V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Power Consumption | 110mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FTR-MYAA018D to view detailed technical specifications.
No datasheet is available for this part.