Fujitsu JS-12-K-V3LF technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 18.18mA |
| Coil Resistance | 660Ohm |
| Maximum Pick-Up Voltage | 8.5VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum DC Switching Voltage | 300V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 192W|2kVA |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu JS-12-K-V3LF to view detailed technical specifications.
No datasheet is available for this part.