
Fujitsu JS-18-K technical specifications.
| Coil Current | 12.37mA |
| Coil Resistance | 1.455kR |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium, Gold |
| Depth | 10mm |
| Length | 29mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Power Consumption | 225mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 150V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu JS-18-K to view detailed technical specifications.
No datasheet is available for this part.