Fujitsu JS-24E-KT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu JS-24E-KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.