Fujitsu JS-24M-K technical specifications.
| Coil Current | 10.21mA |
| Coil Resistance | 235R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium, Gold |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Power Consumption | 245mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu JS-24M-K to view detailed technical specifications.
No datasheet is available for this part.
