Fujitsu JS-24ME-K technical specifications.
| Coil Resistance | 2.35kR |
| Contact Material | Silver, Cadmium |
| Power Consumption | 245mW |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu JS-24ME-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
