The JS-24N-KLF relay from Fujitsu features a SPDT contact arrangement with a 1 Form C contact form. It operates at a DC coil voltage of 24V and has a coil current of 10.21mA. The relay's coil resistance is 2.35K ohms. It can handle a maximum pick-up voltage of 16.8VDC and a minimum dropout voltage of 2.4VDC. The relay is rated for a maximum AC switching voltage of 400V and a maximum DC switching voltage of 300V. It can switch a maximum current of 10A and a maximum power of 192W or 2kVA. The JS-24N-KLF relay is designed for through-hole mounting and has a solder pin termination style. It has 5 terminals and a non-latching relay construction. The operate time is 10ms, and it does not have a coil suppression diode or a push-to-test button. The relay operates within a temperature range of -40°C to 85°C.
Fujitsu JS-24N-KLF technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 10.21mA |
| Coil Resistance | 2.35KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum DC Switching Voltage | 300V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 192W|2kVA |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu JS-24N-KLF to view detailed technical specifications.
No datasheet is available for this part.