This SPST-NO electromechanical relay features a 4-pin through hole package and a 5V DC coil voltage with a current rating of 44.64mA. The relay has a maximum pick-up voltage of 3.1VDC and a minimum dropout voltage of 0.5VDC. It can handle a maximum switching current of 10A and a maximum switching power of 192W or 2kVA. The operating temperature range is -40°C to 85°C.
Fujitsu JS-5M N-KS technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 5V |
| Coil Current | 44.64mA |
| Coil Resistance | 112Ohm |
| Maximum Pick-Up Voltage | 3.1VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 192W|2kVA |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu JS-5M N-KS to view detailed technical specifications.
No datasheet is available for this part.